Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB40600A5178M001
Order Code3924572
Product RangeB40600 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB40600A5178M001
Order Code3924572
Product RangeB40600 Series
Technical Datasheet
Capacitance1700µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageAxial Leaded
ESR0.004ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeB40600 Series
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Product Overview
- B40600 series axial lead hybrid polymer aluminium electrolytic capacitors
- Very high ripple current capability, high operating temperature capability up to 150°C
- Stable internal thermal connection during useful life
- Useful life, 4000h at up to 125°C
- High vibration stability of 30g
- Very low ESR across temperature range
- Polar construction, aluminium case with PET sleeve
- Negative pole connected to case, axial leads-welded to capacitor case and cover disc
- Suitable for automotive electronics and industrial electronics applications
- AEC-Q200 reference standard, IEC 60384-4 sectional specification
Technical Specifications
Capacitance
1700µF
Voltage(DC)
25V
ESR
0.004ohm
Product Diameter
16mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
B40600 Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Axial Leaded
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
25mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001