Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39711B9493M410
Order Code2360898
Product RangeB9493 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39711B9493M410
Order Code2360898
Product RangeB9493 Series
Technical Datasheet
Centre Frequency710MHz
Pass Band Frequency704MHz to 716MHz
SAW Filter ApplicationsLTE
No. of Pins5Pins
Filter Case StyleSMD
Product RangeB9493 Series
Automotive Qualification Standard-
Technical Specifications
Centre Frequency
710MHz
SAW Filter Applications
LTE
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
704MHz to 716MHz
No. of Pins
5Pins
Product Range
B9493 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability