Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39431B3743H110
Order Code2360861
Product RangeB3743 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39431B3743H110
Order Code2360861
Product RangeB3743 Series
Technical Datasheet
Centre Frequency433.92MHz
Pass Band Frequency433.77MHz to 434.07MHz, 433.75MHz to 434.09MHz
SAW Filter ApplicationsRemote Control Receivers
No. of Pins6Pins
Filter Case StyleSMD
Product RangeB3743 Series
Automotive Qualification Standard-
Product Overview
The B39431B3743H110 is a low-loss SAW Filter with Ni and gold-plated terminals suitable for remote control receiver applications.
- Balanced and unbalanced operation possible
- Passivation layer Elpas
- AEC-Q200 Qualified
- ESD Sensitive
- Surface mount technology (SMT)
Applications
Automotive, Industrial
Technical Specifications
Centre Frequency
433.92MHz
SAW Filter Applications
Remote Control Receivers
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
433.77MHz to 434.07MHz, 433.75MHz to 434.09MHz
No. of Pins
6Pins
Product Range
B3743 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037