Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39431B3710U410
Order Code2309079
Product RangeB3710 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39431B3710U410
Order Code2309079
Product RangeB3710 Series
Technical Datasheet
Centre Frequency433.92MHz
Pass Band Frequency433MHz - 434.71MHz
SAW Filter ApplicationsRemote Control Receivers
No. of Pins6Pins
Filter Case StyleSMD
Product RangeB3710 Series
Automotive Qualification StandardAEC-Q200
Product Overview
The B39431B3710U410 is a SAW RF Filter for remote control receivers.
- No Matching Network Required for Operation at 50Ω
- Nickel and Gold-plated Terminals
- Lead Free Soldering Compatible with J-STD20C
- Passivation Layer Elpas
- AEC-Q200 Qualified Component Family
- Electrostatic Sensitive Device (ESD)
- DCC6C Package Code
Applications
RF Communications
Warnings
ESD sensitive device, take proper precaution while handling the device, to reduce the probability of damages caused by ESD, special matching topologies have to be applied.
Technical Specifications
Centre Frequency
433.92MHz
SAW Filter Applications
Remote Control Receivers
Filter Case Style
SMD
Automotive Qualification Standard
AEC-Q200
Pass Band Frequency
433MHz - 434.71MHz
No. of Pins
6Pins
Product Range
B3710 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001493