Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39321R1901A310
Order Code2360857
Technical Datasheet
Frequency315MHz
Oscillator MountingSMD
No. of Pins6 Pin
Resonant Impedance50ohm
Frequency Tolerance± 50kHz
Product Range-
Frequency Stability-
Operating Temperature Min-45°C
Operating Temperature Max125°C
Technical Specifications
Frequency
315MHz
No. of Pins
6 Pin
Frequency Tolerance
± 50kHz
Frequency Stability
-
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Impedance
50ohm
Product Range
-
Operating Temperature Min
-45°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
Product traceability