Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39242B9604P810
Order Code2454612
Product RangeB9604 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39242B9604P810
Order Code2454612
Product RangeB9604 Series
Technical Datasheet
Centre Frequency2.441GHz
Pass Band Frequency79MHz
SAW Filter ApplicationsBluetooth, WLAN
No. of Pins5Pins
Filter Case StyleSMD
Product RangeB9604 Series
Automotive Qualification Standard-
Technical Specifications
Centre Frequency
2.441GHz
SAW Filter Applications
Bluetooth, WLAN
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
79MHz
No. of Pins
5Pins
Product Range
B9604 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003