Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39212B8563P810
Order Code2360874
Product RangeB8563 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39212B8563P810
Order Code2360874
Product RangeB8563 Series
Technical Datasheet
No. of Pins9 Pin
Filter Case Style0806 [2016 Metric]
Duplexer ApplicationsCDMA 1x AWS, WCDMA Band 4
Product RangeB8563 Series
Product Overview
The B39212B8563P810 is a low-loss SAW Duplexer with Ni and gold-plated terminals suitable for mobile telephone WCDMA Band 4/CDMA 1x AWS system applications.
- Low insertion attenuation
- Low amplitude ripple
- 45MHz Usable pass band
- Single ended to balanced transformation in antenna-Rx path
- Impedance transformation 50 to 100Ω in antenna-Rx path
- High TX-Rx isolation
- ESD Sensitive
- Moisture sensitive level-3
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Pins
9 Pin
Duplexer Applications
CDMA 1x AWS, WCDMA Band 4
Filter Case Style
0806 [2016 Metric]
Product Range
B8563 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005