Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39202B9506L310
Order Code2360902
Product RangeB9506 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39202B9506L310
Order Code2360902
Product RangeB9506 Series
Technical Datasheet
Centre Frequency1.96GHz
Pass Band Frequency1.93GHz to 1.99GHz
SAW Filter ApplicationsGSM 850 & 1900
No. of Pins10Pins
Filter Case StyleSMD
Product RangeB9506 Series
Automotive Qualification Standard-
Technical Specifications
Centre Frequency
1.96GHz
SAW Filter Applications
GSM 850 & 1900
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
1.93GHz to 1.99GHz
No. of Pins
10Pins
Product Range
B9506 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005