Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32912A3224M000
Order Code3932816
Product RangeB32912 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.345 |
Price for:Each
Minimum: 2000
Multiple: 2000
£690.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32912A3224M000
Order Code3932816
Product RangeB32912 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitance0.22µF
Capacitance Tolerance± 20%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X330VAC
Voltage Rating Y-
dv/dt Rating400V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32912 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
B32912 series is an EMI suppression X1 class MKP capacitor with rated AC voltage of 330V. Typical applications include X1 class for interference suppression, "Across the line" applications.
- 15mm lead spacing and 0.8mm lead diameter
- Polypropylene (PP) dielectric exhibits lower self-heating capabilities
- Plastic case and epoxy resin sealing (UL 94 V-0)
- Parallel wire leads, lead-free tinned
- Maximum operating temperature of 110°C
- Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) 40/110/56 (ENEC15)
- High voltage capability
Technical Specifications
Dielectric Type
Metallized PP
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32912 Series
SVHC
No SVHC (21-Jan-2025)
Capacitance
0.22µF
Suppression Class
X1
Voltage Rating X
330VAC
dv/dt Rating
400V/µs
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
-
Technical Docs (2)
Alternatives for B32912A3224M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability