Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32911A3103M
Order Code1791665
Product RangeB32911 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32911A3103M
Order Code1791665
Product RangeB32911 Series
Technical Datasheet
Suppression ClassX1
Capacitor Case / Package-
Capacitance10000pF
Voltage Rating X330V
Capacitance Tolerance 20%
Voltage Rating Y-
Capacitor MountingThrough Hole
Dielectric TypeMetallized PP
dv/dt Rating550V/µs
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32911 Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for B32911A3103M
1 Product Found
Technical Specifications
Suppression Class
X1
Capacitance
10000pF
Capacitance Tolerance
20%
Capacitor Mounting
Through Hole
dv/dt Rating
550V/µs
Operating Temperature Min
-40°C
Product Range
B32911 Series
Capacitor Case / Package
-
Voltage Rating X
330V
Voltage Rating Y
-
Dielectric Type
Metallized PP
Lead Spacing
10mm
Operating Temperature Max
110°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000642