Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32758G8306K000
Order Code2946267
Product RangeB32758 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32758G8306K000
Order Code2946267
Product RangeB32758 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance30µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)350V
Voltage(DC)580V
Humidity RatingGRADE III (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing52.5mm
dv/dt Rating17V/µs
Peak Current-
RMS Current (Irms)-
ESR0.029ohm
Product Diameter-
Product Length57.5mm
Product Width38mm
Product Height57.5mm
Ripple Current-
Output (kvar)-
Height57.5mm
Product RangeB32758 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
30µF
Typical Applications
AC Filter
Voltage(AC)
350V
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
52.5mm
Peak Current
-
ESR
0.029ohm
Product Length
57.5mm
Product Height
57.5mm
Output (kvar)
-
Product Range
B32758 Series
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
580V
Capacitor Terminals
PC Pin
dv/dt Rating
17V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
38mm
Ripple Current
-
Height
57.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability