Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32756G8156K000
Order Code2946265
Product RangeB32756 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
180+ | £6.660 |
Price for:Each
Minimum: 180
Multiple: 180
£1,198.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32756G8156K000
Order Code2946265
Product RangeB32756 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance15µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)350V
Voltage(DC)580V
Humidity RatingGRADE III (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
dv/dt Rating50V/µs
Peak Current-
RMS Current (Irms)-
ESR0.026ohm
Product Diameter-
Product Length42mm
Product Width33mm
Product Height48mm
Ripple Current-
Output (kvar)-
Height48mm
Product RangeB32756 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
15µF
Typical Applications
AC Filter
Voltage(AC)
350V
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
37.5mm
Peak Current
-
ESR
0.026ohm
Product Length
42mm
Product Height
48mm
Output (kvar)
-
Product Range
B32756 Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
580V
Capacitor Terminals
PC Pin
dv/dt Rating
50V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
33mm
Ripple Current
-
Height
48mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for B32756G8156K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability