Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32671L0472J289
Order Code3932800
Product RangeB32671L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | £0.109 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
£436.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32671L0472J289
Order Code3932800
Product RangeB32671L Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4700pF
Capacitance Tolerance± 5%
Voltage(AC)500V
Voltage(DC)1kV
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Product Length13mm
Product Width4mm
Product Height9mm
Product RangeB32671L Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
B32671L series is a high voltage (AC), high temperature (wound) metallized polypropylene film capacitor (MKP). The dielectric polypropylene (PP) exhibits high pulse handling capability and lower self-heating. It is used in electronic ballasts (resonant circuits), SMPS, high-frequency AC loads and pulse circuits applications.
- 10mm lead spacing and 0.6mm lead diameter
- Very high AC voltages for all frequency ranges
- High peak voltage for short time periods and high peak current
- Parallel wire leads, lead-free tinned
- Plastic case (UL 94 V-0) and epoxy resin sealing
- Maximum operating temperature of 125°C
- Climatic category (IEC 60068-1:2013): 55/100/56
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4700pF
Voltage(AC)
500V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
13mm
Product Height
9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
Lead Spacing
10mm
Product Width
4mm
Product Range
B32671L Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001