Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32529C105K189
Order Code2334250
Product RangeB32529 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32529C105K189
Order Code2334250
Product RangeB32529 Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Dielectric TypeMetallized PET Stacked
Capacitance1µF
Capacitance Tolerance 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing5mm
Humidity RatingGRADE II (Test Condition A)
Product Length7.3mm
Product Width4.5mm
Product Height9.5mm
Product RangeB32529 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Alternatives for B32529C105K189
2 Products Found
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
1µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Length
7.3mm
Product Height
9.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Dielectric Type
Metallized PET Stacked
Capacitance Tolerance
10%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Humidity Rating
GRADE II (Test Condition A)
Product Width
4.5mm
Product Range
B32529 Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454