Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32529C0155K189
Order Code3014932
Product RangeB32529 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 113 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1100+ | £0.251 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1100
Multiple: 1100
£276.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32529C0155K189
Order Code3014932
Product RangeB32529 Series
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.5µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length7.5mm
Product Width6mm
Product Height10.5mm
Product RangeB32529 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
B32529 series metallized polyester film capacitors for general purpose applications. It is also used in blocking, coupling, decoupling and bypassing RFI for automotive applications.
- High pulse strength
- High contact reliability
- Parallel wire leads, lead-free tinned
- AEC-Q200D compliant
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
1.5µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.5mm
Product Height
10.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
6mm
Product Range
B32529 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001038
Product traceability