Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32521C0225J000
Order Code2468841
Product RangeB32521 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32521C0225J000
Order Code2468841
Product RangeB32521 Series
Technical Datasheet
Capacitance2.2µF
Voltage(AC)40V
Voltage(DC)63V
Lead Spacing10mm
Product Length13mm
Product Width5mm
Product Height11mm
Product RangeB32521 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
- High pulse strength
- High contact reliability
- RoHS-compatible
Technical Specifications
Capacitance
2.2µF
Voltage(DC)
63V
Product Length
13mm
Product Height
11mm
Operating Temperature Min
-55°C
Voltage(AC)
40V
Lead Spacing
10mm
Product Width
5mm
Product Range
B32521 Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability