Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32362A2257J050
Order Code4153229
Product RangeB32362 Series
Technical Datasheet
52 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £56.300 |
5+ | £54.140 |
10+ | £51.980 |
25+ | £49.820 |
50+ | £47.660 |
120+ | £45.500 |
Price for:Each
Minimum: 1
Multiple: 1
£56.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32362A2257J050
Order Code4153229
Product RangeB32362 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance250µF
Capacitance Tolerance± 5%
Voltage(AC)250V
Voltage(DC)675V
Capacitor MountingStud Mount - M10
Capacitor TerminalsScrew
Humidity RatingGRADE I (Test Condition A)
Lead Spacing-
Product Length-
Product Width-
Product Height152mm
Product RangeB32362 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
250µF
Voltage(AC)
250V
Capacitor Mounting
Stud Mount - M10
Humidity Rating
GRADE I (Test Condition A)
Product Length
-
Product Height
152mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(DC)
675V
Capacitor Terminals
Screw
Lead Spacing
-
Product Width
-
Product Range
B32362 Series
Operating Temperature Max
85°C
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
Product traceability