Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32361B3107J030
Order Code4246795
Product RangeB32361 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
120+ | £24.840 |
Price for:Each
Minimum: 120
Multiple: 120
£2,980.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32361B3107J030
Order Code4246795
Product RangeB32361 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance100µF
Capacitance Tolerance± 5%
Voltage(AC)460V
Voltage(DC)900V
Capacitor MountingStud Mount - M12
Capacitor TerminalsScrew
Humidity Rating-
Lead Spacing35mm
Product Length-
Product Width-
Product Height132mm
Product RangeB32361 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
100µF
Voltage(AC)
460V
Capacitor Mounting
Stud Mount - M12
Humidity Rating
-
Product Length
-
Product Height
132mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(DC)
900V
Capacitor Terminals
Screw
Lead Spacing
35mm
Product Width
-
Product Range
B32361 Series
Operating Temperature Max
70°C
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability