Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32022J3223K000
Order Code4457386
Product RangeB32022J Series
Technical Datasheet
3,983 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | £0.366 |
100+ | £0.278 |
500+ | £0.248 |
1000+ | £0.225 |
2000+ | £0.207 |
4000+ | £0.195 |
Price for:Each
Minimum: 10
Multiple: 10
£3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32022J3223K000
Order Code4457386
Product RangeB32022J Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.022µF
Capacitance Tolerance± 10%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating600V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB32022J Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.022µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
600V/µs
Lead Spacing
15mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32022J Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability