Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No023300522
Order Code147510
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No023300522
Order Code147510
Technical Datasheet
Label TypeIdentification
Label Height10mm
Label Dimensions6mm x 10mm
Label Width6mm
Label Diameter-
Label Material-
Label Legend31-40
Label ColourWhite
Pack Quantity10
Product Range-
Technical Specifications
Label Type
Identification
Label Dimensions
6mm x 10mm
Label Diameter
-
Label Legend
31-40
Pack Quantity
10
Label Height
10mm
Label Width
6mm
Label Material
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008