
Product Information
Alternatives for EP53F8QI
1 Product Found
Product Overview
The EP53F8QI is a 1500mA PowerSoC Voltage Mode Synchronous PWM Buck Regulator with integrated inductor. It provides high efficiency in a very small footprint. Featuring integrated inductor, the device delivers up to 1500mA of continuous output current. Total solution footprint can be as little as 40mm². Output voltage is programmed via an external resistor divider providing a wide range of flexibility while maintaining a very small footprint. Integration of the inductor reduces conducted and radiated noise providing excellent compatibility with sensitive RF and high speed data applications.
- Integrated inductor technology
- Solution power density up to 140mW/mm²
- 1500mA continuous output current
- High efficiency up to 94%
- Low ripple voltage, 8mVP-P typical
- Power OK signal with 5mA sink capability
- Fast transient response
- Low dropout operation, 100 % duty cycle
- Under-voltage lockout, over-current, short-circuit and thermal protection
- 260°C Reflow
Applications
RF Communications, Communications & Networking, Audio, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
1.5A
16Pins
-
4.96V
94%
85°C
-
No SVHC (17-Dec-2015)
-
1Outputs
2.4V
1.5A
QFN
Surface Mount
600mV
4MHz
-40°C
-
MSL 3 - 168 hours
QFN
4MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate