Product Information
Alternatives for EN6360QI
1 Product Found
Product Overview
The EN6360QI is a synchronous highly integrated DC-to-DC Converter with integrated inductor, PWM controller, MOSFETs and compensation to provide the smallest solution size in an 8x11x3mm 68-pin QFN module. It offers high efficiency, excellent line and load regulation over temperature and up to the full 8A load range. The EN6360QI is specifically designed to meet the precise voltage and fast transient requirements of high-performance, low-power processor, DSP, FPGA, memory boards and system level applications in distributed power architecture. The EN6360QI features switching frequency synchronization with an external clock or other EN6360QIs for parallel operation. Other features include precision enable threshold, pre-bias monotonic start-up and programmable soft-start. The device's advanced circuit techniques, ultra high switching frequency and proprietary integrated inductor technology deliver high-quality, ultra-compact and non-isolated DC-DC conversion.
- Excellent ripple and EMI performance
- Frequency synchronization (clock or primary)
- 2% VOUT accuracy (over line/load/temperature)
- Optimized total solution size (190mm²)
- Precision enable threshold for sequencing
- Programmable soft-start
- Thermal shutdown, overcurrent, short-circuit and undervoltage protection
- Up to 96% high efficiency
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6.6V
8A
68Pins
-
5.8V
96%
85°C
-
No SVHC (17-Dec-2015)
-
1Outputs
2.5V
8A
QFN
Surface Mount
600mV
1.2MHz
-40°C
-
MSL 3 - 168 hours
QFN
1.5MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate