Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERSYS
Manufacturer Part NoPC545
Order Code2077389
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity14Ah
Battery Size Code-
Battery TerminalsBolt
External Height131.3mm
External Width85.6mm
External Depth177.8mm
Battery Type / SizeLead-Acid
Weight5.7kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
Applications
Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
14Ah
Battery Terminals
Bolt
External Width
85.6mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Lead Acid
Battery Size Code
-
External Height
131.3mm
External Depth
177.8mm
Weight
5.7kg
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6
UN Hazard Code:2800