Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERSYS
Manufacturer Part No0810-0004
Order Code147180
Product RangeCyclon
Technical Datasheet
Battery Voltage2V
Battery TechnologyLead Acid
Battery Capacity2.5Ah
External Diameter34.3mm
Battery Size CodeD
External Height61.2mm
Battery TerminalsQuick Connect
Battery Type / SizeD
Weight178g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCyclon
Alternatives for 0810-0004
1 Product Found
Product Overview
The 0810-0004 from Enersys is a CYCLON single cell battery with quick connect terminals. This battery provides high stable voltage delivery, metal outer case & spiral body construction, single cells emit minimal or no gassing under normal charging conditions hence they are safe for installation in offices, aircraft cabins, hospitals and places occupied by human beings.
- Battery voltage is 2V
- Battery capacity is 2.5Ah
- Operating temperature range from -65°C to 80°C
- Battery diameter is 34.3mm
- Battery height with terminals is 68.1mm
- Battery weight is 178g
- CYCLON batteries will deliver up to 300 cycle life
Applications
Industrial, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
2V
Battery Capacity
2.5Ah
Battery Size Code
D
Battery Terminals
Quick Connect
Weight
178g
Battery NEDA Code
-
Product Range
Cyclon
Battery Technology
Lead Acid
External Diameter
34.3mm
External Height
61.2mm
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
UN Hazard Code:2800