Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERSYS
Manufacturer Part No0809-0012
Order Code4273370
Product RangeCyclon
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity5Ah
Battery Size CodeX
External Diameter44.5mm
External Height76.7mm
Battery TerminalsQuick Connect
External Width53.8mm
External Depth139.2mm
Battery Type / SizeX
Weight980g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCyclon
Product Overview
The 0809-0012 is a cyclon-series X 6V/5Ah Rechargeable Battery, lead-acid technology with single cell, quick-connect terminals, a wide range of exceptionally high performance 2V cells, monoblocs and custom built packs designed for use in application using technology of spirally wound electrodes made of pure lead. The cyclone range is designed for use in applications where high rate, high temperature and fast charge is required. Charging for single cells and monoblocs - 2.35 to 2.5V/cell cyclic, 2.27 to 2.35V/cell float charge voltage. No current is required when using a voltage regulated charger.
- High rate performance
- Standard voltage performance
- 10year design life
- Fast charge capability
- No loose electrolyte
- Integral fixing holes
- 2-year Storage life at 25°C
- -40 to 40°C Temperature range
Applications
Industrial
Technical Specifications
Battery Voltage
6V
Battery Capacity
5Ah
External Diameter
44.5mm
Battery Terminals
Quick Connect
External Depth
139.2mm
Weight
980g
Battery NEDA Code
-
Product Range
Cyclon
Battery Technology
Lead Acid
Battery Size Code
X
External Height
76.7mm
External Width
53.8mm
Battery Type / Size
X
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
UN Hazard Code:2800