Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part NoSFE1
Order Code1277562
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity450mAh
Battery Size Code-
Battery Terminals-
External Height5mm
External Width35mm
External Depth37mm
Battery Type / Size-
Weight11g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
450mAh
Battery Terminals
-
External Width
35mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
5mm
External Depth
37mm
Weight
11g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3480