Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part NoENEL
Order Code5063012
Technical Datasheet
Battery Voltage7.4V
Battery TechnologyLithium Ion
Battery Capacity700mAh
Battery Size Code-
Battery Terminals-
External Height16mm
External Width32mm
External Depth52mm
Battery Type / Size-
Weight66g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
7.4V
Battery Capacity
700mAh
Battery Terminals
-
External Width
32mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
16mm
External Depth
52mm
Weight
66g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85073020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
UN Hazard Code:3480