Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900437522
Order Code3416705
Product RangeMAX PLUS EP92 Series
Also Known AsEP92, LR03, E301322502
Technical Datasheet
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900437522
Order Code3416705
Product RangeMAX PLUS EP92 Series
Also Known AsEP92, LR03, E301322502
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity-
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity8
Battery Type / SizeAAA
Weight11.5g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeMAX PLUS EP92 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 7638900437522
2 Products Found
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.5mm
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
AAA
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
8
Weight
11.5g
Battery NEDA Code
24A
Product Range
MAX PLUS EP92 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11