Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE300843903
Order Code3416718
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium
Battery Capacity60mAh
External Diameter16mm
Battery TerminalsPressure Contact
External Height1.6mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight1.1g
Battery IEC CodeCR1616
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
16mm
External Height
1.6mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR1616
Battery Compliance
-
SVHC
No SVHC (17-Dec-2015)
Battery Size Code
-
Battery Capacity
60mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
1.1g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
UN Hazard Code:3090