Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoE300115800
Order Code2507377
Product RangeEnergizer Alkaline Max
Also Known AsGTIN UPC EAN: 7638900426533
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE300115800
Order Code2507377
Product RangeEnergizer Alkaline Max
Also Known AsGTIN UPC EAN: 7638900426533
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
Battery TerminalsSnap Contact
External Height48.5mm
Pack Quantity2
External Width26.5mm
External Depth17.5mm
Battery Type / SizePP3
Weight45.6g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangeEnergizer Alkaline Max
SVHCNo SVHC (10-Jun-2022)
Product Overview
Energizer Max batteries provide long lasting, dependable power for everyday devices such as smoke detectors, torches and R/C toys.
- Guaranteed against leakage
- 0% Mercury content
Contents
Batteries only
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
Pack Quantity
2
External Depth
17.5mm
Weight
45.6g
Battery NEDA Code
1604A
Product Range
Energizer Alkaline Max
Battery Size Code
PP3
Battery Capacity
-
External Height
48.5mm
External Width
26.5mm
Battery Type / Size
PP3
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096