Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoE300112600
Order Code2507372
Product RangeEnergizer Alkaline Max
Also Known AsGTIN UPC EAN: 7638900426625
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE300112600
Order Code2507372
Product RangeEnergizer Alkaline Max
Also Known AsGTIN UPC EAN: 7638900426625
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity-
External Diameter14.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity12
Battery Type / SizeAA
Weight23g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangeEnergizer Alkaline Max
SVHCNo SVHC (10-Jun-2022)
Alternatives for E300112600
2 Products Found
Product Overview
Energizer Max batteries provide long lasting, dependable power for everyday devices such as smoke detectors, torches and R/C toys.
- Long lasting power for everyday devices
- Guaranteed against leakage to protect devices
- 0% Mercury content
- Holds energy for up to 10 years
Contents
Batteries only
Notes
Note: Guaranteed leakproof - Won’t leak in your device for up to 2 years after full discharge.
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
AA
Battery Capacity
-
External Height
50.5mm
Pack Quantity
12
Weight
23g
Battery NEDA Code
15A
Product Range
Energizer Alkaline Max
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296