Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900424270.
Order Code3793647
Product RangeNH15-1300 Series
Also Known AsNH15-1300mAh, HR6, E301376003
Technical Datasheet
23 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £16.500 |
5+ | £11.710 |
10+ | £11.000 |
20+ | £9.320 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
£16.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900424270.
Order Code3793647
Product RangeNH15-1300 Series
Also Known AsNH15-1300mAh, HR6, E301376003
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1.3Ah
External Diameter14.5mm
Battery Size CodeAA
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAA
Weight22g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product RangeNH15-1300 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 7638900424270.
2 Products Found
Product Overview
E301376003 is a rechargeable universal NiMH battery. It is precharged and ready to use.
- AA battery size
- Suitable for devices with low energy consumption
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.3Ah
Battery Size Code
AA
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
4
Weight
22g
Battery NEDA Code
1.2H2
Product Range
NH15-1300 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:3496