Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £13.980 |
5+ | £9.920 |
10+ | £9.320 |
20+ | £8.310 |
50+ | £7.500 |
Price for:Each
Minimum: 1
Multiple: 1
£13.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900052503
Order Code4559193
Technical Datasheet
Battery Voltage6V
Battery Size CodeCR223
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.5Ah
Battery TerminalsFlat Top
External Height36mm
Pack Quantity1
External Width35mm
External Depth19.5mm
Weight37g
Battery IEC CodeCR-P2
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Flat Top
Pack Quantity
1
External Depth
19.5mm
Battery IEC Code
CR-P2
Product Range
-
Battery Size Code
CR223
Battery Capacity
1.5Ah
External Height
36mm
External Width
35mm
Weight
37g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
UN Hazard Code:3090