Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900416893.
Order Code2075717
Also Known AsNH15-2300mAh, HR6, 635730
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900416893.
Order Code2075717
Also Known AsNH15-2300mAh, HR6, 635730
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.3Ah
External Diameter14.5mm
Battery Size CodeAA
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity4
Battery Type / SizeAA
Weight28g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 7638900416893.
3 Products Found
Product Overview
Accu IEC-HR6 2600mAh rechargeable batteries have a very long shelf life, allowing them to retain as much as 70% of their charge after a full 24 months in storage.
- Economical 4-pack of high-capacity, pre-charged rechargeable AA batteries
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.3Ah
Battery Size Code
AA
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Weight
28g
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
UN Hazard Code:3496