Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900416862
Order Code2075718
Also Known AsNH12-800mAh, HR03, 635000
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900416862
Order Code2075718
Also Known AsNH12-800mAh, HR03, 635000
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity800mAh
External Diameter10.5mm
Battery Size CodeAAA
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeAAA
Weight12g
Battery IEC CodeHR03
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
- Pre-charged and ready to use out of the pack
- Lasts 6x longer thank standard alkaline batteries in high drain devices
- High capacity charge retention up to 1 year
- Can be charged more than 1000 times
- Ideal for powering high drain devices such as digital cameras and R/C toys
Contents
Batteries only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
800mAh
Battery Size Code
AAA
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
HR03
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Metal Hydride
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
2
Weight
12g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3496