Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No625996
Order Code8804168
Product RangeNH12-700 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part No625996
Order Code8804168
Product RangeNH12-700 Series
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity700mAh
External Diameter10.5mm
Battery Size CodeAAA
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity2
Battery Type / SizeAAA
Weight12g
Battery IEC CodeHR03
Battery NEDA Code1.2H1
Battery Compliance-
Product RangeNH12-700 Series
Product Overview
The 625996 is an AAA 1.2V/700mAh primary style Rechargeable Battery features a nickel metal hydride technology, raised positive and flat negative terminals. This rechargeable battery is designed for high drain devices. A range of nickel metal hydride (NiMH) cells. Suitable with universal fast charger for up to 4xAAA, AA, C and D batteries or 2x9V batteries. Microprocessor technology to maximise battery life protection. Automatic switch to trickle for AAA, AA, C and D cells and automatic reverse polarity protection.
- Do not need discharging before charging
- Longer service life
- Rechargeable up to 1000 times
- No memory effect - Can be topped up
- LED charging status indication
- Plastic label jacket
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
700mAh
Battery Size Code
AAA
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
HR03
Battery Compliance
-
Battery Technology
Nickel Metal Hydride
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Weight
12g
Battery NEDA Code
1.2H1
Product Range
NH12-700 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
UN Hazard Code:3496