Quantity | Price (ex VAT) |
---|---|
1+ | £192.360 |
Product Information
Product Overview
TM311-URC0BG1BBX1A1 is an iTHERM CompactLine TM311 series, sanitary thermometer. It provides accurate and fast process temperature measurements in hygienic and aseptic applications. Its temperature sensor offers a 4-wire connection or feeds into a smart temperature transmitter with 4 to 20mA, IO-Link (auto-detect) or switch output. Featuring TipSens technology, the RTD (Pt100; Class A) delivers response times as low as 1.5s (t90) for optimum process control. This versatile device is a great choice to drive plant standardization. It features metric and imperial style, compact temperature probe, fast response time, high accuracy, standard and hygienic design, hygienic process connection, and threaded process connection. It is developed for universal use in hygienic and aseptic applications in the food, beverages and pharmaceutical industries, and for optimum standardization for machine and skid builders.
- Developed for universal use in sterile applications, IP69 protection class
- High standardization potential for skid builders, machine and plant manufacturers
- Non-hazardous area + UK marking approval, IO-link/4-20mA, 0 to 150°C output
- W/o thermowell, direct contact; 6mm (design; diameter insert)
- 316L material wetted parts, Ra <lt/>= 0.76um/30uinch surface wetted parts
- TipSens; -50 to 200°C (sensor type; measuring range)
- Straight reduced tip shape, class A acc. to IEC 60751 accuracy
- Operating temperature range from -50°C to 200°C
Technical Specifications
-50°C
Class A
-50°C
200°C
Platinum
6mm
-
-
iTHERM CompactLine TM311 Series
Probe
200°C
100ohm
100ohm
316L Stainless Steel
300mm
-
4-Wire
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate