Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoPMC21-CA1M1CFVXJA
Order Code4598807
Product RangeCerabar PMC21 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £255.080 |
Price for:Each
Minimum: 1
Multiple: 1
£255.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoPMC21-CA1M1CFVXJA
Order Code4598807
Product RangeCerabar PMC21 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male, NPT Female
Operating Pressure Min-100mbar
Operating Pressure Max100mbar
Pressure Port Size1/2", 1/4"
Transducer Connection / Termination3 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface4-20mA
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCerabar PMC21 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-100mbar
Pressure Port Size
1/2", 1/4"
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
Cerabar PMC21 Series
Pressure Port Type
NPT Male, NPT Female
Operating Pressure Max
100mbar
Transducer Connection / Termination
3 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
4-20mA
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17