Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEMBEDDED ANTENNA DESIGN
Manufacturer Part NoFQTN35144-MR-16
Order Code2113854
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEMBEDDED ANTENNA DESIGN
Manufacturer Part NoFQTN35144-MR-16
Order Code2113854
Technical Datasheet
Antenna TypeGSM
Frequency Min850MHz
Frequency Max2.1GHz
Gain-
Input Power10W
Input Impedance-
VSWR-
Antenna MountingPCB
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Product Overview
- Penta-band internal PCB antenna
- 160mm RG178 cable and MMCX connector
- Covers 850/900/1800/1900/2100MHz bands
- Ideal for fixed and mobile terminals
- Groundplane independent
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
2.1GHz
Input Power
10W
VSWR
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
850MHz
Gain
-
Input Impedance
-
Antenna Mounting
PCB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4