Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Elmdene’s low profile beacon is a visual warning device that utilises efficient LED technology.
- Low profile design (44mm)
- Low current operation
- Maximum light intensity and dispersion
- Compatible with a wide range of systems
- IP66 rated
- Fresnel lens
- Polycarbonate and ABS construction
- Suitable for use in fire, intrude, access control systems or general applications
Technical Specifications
Supply Voltage VDC
12V
Product Range
-
Operating Temperature Min
-10°C
Lens Diameter
73mm
External Height
44mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065