Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELITE SEMICONDUCTOR
Manufacturer Part NoM52S128168A-7.5BG
Order Code1623170
Product RangeM52S
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerELITE SEMICONDUCTOR
Manufacturer Part NoM52S128168A-7.5BG
Order Code1623170
Product RangeM52S
Technical Datasheet
DRAM TypeMobile SDR
Memory Density128Mbit
Memory Configuration4 BLK (2M x 16)
Clock Frequency Max133MHz
IC Case / PackageFBGA
No. of Pins54Pins
Supply Voltage Nom2.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeM52S
Technical Specifications
DRAM Type
Mobile SDR
Memory Configuration
4 BLK (2M x 16)
IC Case / Package
FBGA
Supply Voltage Nom
2.5V
Operating Temperature Min
0°C
Product Range
M52S
Memory Density
128Mbit
Clock Frequency Max
133MHz
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011