Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELITE SEMICONDUCTOR
Manufacturer Part NoM52D128168A-7.5BG
Order Code1623166
Product RangeM52D
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerELITE SEMICONDUCTOR
Manufacturer Part NoM52D128168A-7.5BG
Order Code1623166
Product RangeM52D
Technical Datasheet
DRAM TypeMobile SDR
Memory Density128Mbit
Memory Configuration4 BLK (2M x 16)
Clock Frequency Max133MHz
IC Case / PackageFBGA
No. of Pins54Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeM52D
Product Overview
The M52D128168A-7.5BG is a 134217728-bit synchronous high data rate Dynamic Random Access Memory (RAM) organized as 4 x 2097152 words by 16-bit. Synchronous design allows precise cycle controls with the use of system clock I/O transactions are possible on every clock cycle. Range of operating frequencies, programmable burst lengths and programmable latencies allow the same device to be useful for a variety of high bandwidth, high performance memory system applications.
- 1.8V Power supply
- LVTTL compatible with multiplexed address
- Four banks operation
- MRS cycle with address key programs
- CAS Latency
- EMRS cycle with address
- All inputs are sampled at the positive going edge of the system clock
- Special function support
- DQM for masking
- Auto and self refresh
- 64ms Refresh period
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
DRAM Type
Mobile SDR
Memory Configuration
4 BLK (2M x 16)
IC Case / Package
FBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
0°C
Product Range
M52D
Memory Density
128Mbit
Clock Frequency Max
133MHz
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011