Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoC4D0904N-A
Order Code1361228
Product RangeC4 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoC4D0904N-A
Order Code1361228
Product RangeC4 Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles9 Pole
Angle of Throw0
Contact Current AC Max0
Contact Voltage AC Max125V
Product RangeC4 Series
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max28V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
0
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
9 Pole
Contact Current AC Max
0
Product Range
C4 Series
Contact Current DC Max
500mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256