Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoULC01L
Order Code279547
Also Known AsGTIN UPC EAN: 5028356100583 , EULC01L
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoULC01L
Order Code279547
Also Known AsGTIN UPC EAN: 5028356100583 , EULC01L
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsElectro Mechanical
Dispensing MethodCan
Volume1l
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
ULC is a special blend of solvents for cleaning and removal of many residues found in electro-mechanical applications and is ideal for cleaning stencils. It is highly recommended for cold cleaning applications in conjunction with all types of electromechanical equipment. ULC is also ideal for use in cleaning tanks, as it has a low evaporation rate and high flashpoint.
- Removes stubborn residues
- Low evaporation rate, can be used in cleaning tanks
- High flash point, reduces the risk of fire caused by flammable solvents
- Highly penetrating cleaning solvent for removing heavy deposits
- Excellent cold cleaner for electronics and engineering
- CO₂ Propelled aerosol version available, 20% more active cleaner
Applications
Maintenance & Repair
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Can
Weight
-
SVHC
No SVHC (19-Jan-2021)
Cleaner Applications
Electro Mechanical
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29051200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94