Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoTRV
Order Code958360
Also Known AsETRV500ML
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoTRV
Order Code958360
Also Known AsETRV500ML
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics
Dispensing MethodCan
Coating ColourTransparent
Volume500ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Solvent based acrylic varnish which provides protection against tropical environments. Designed as a dipping varnish. Coating weight can be varied by either thinning the varnish or by double dipping.
- Good Resistance to High Humidity Environments
- High Performance in Tropical Conditions
- Transparent Coating
- Offers Good Resistance to UV Light
Applications
Industrial
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
500ml
Product Range
-
Coating Applications
Electronics
Coating Colour
Transparent
Weight
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
UN Hazard Code:1263