Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSCO200D
Order Code298270
Also Known AsESCO200D, GTIN UPC EAN: 5028356100330
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSCO200D
Order Code298270
Also Known AsESCO200D, GTIN UPC EAN: 5028356100330
Technical Datasheet
Volume200ml
Product Range-
Product Overview
SCO is a high quality multi-purpose electrical insulating compound with excellent water and moisture repellence. This excellent lubricant has good adhesion and spreading characteristics on dry surfaces of metal, ceramic, rubber, PVC and all forms of electrical insulation and it does not harden with age.
- High quality, multi-purpose electrical insulating compound
- Excellent water and moisture repellency
- Chemically inert, odourless and non-toxic
- Excellent resistance to tracking and corona discharge
- 200ml
Technical Specifications
Volume
200ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075599
UN Hazard Code:1950