Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSC3001RP250G
Order Code2075077
Also Known AsESC3001RP250G
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSC3001RP250G
Order Code2075077
Also Known AsESC3001RP250G
Technical Datasheet
Potting Compound TypeSilicone
Dispensing MethodContainer
Compound ColourTransparent
Volume-
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for SC3001RP250G
1 Product Found
Product Overview
Superior Protection for LEDs from Electrolube
- Exceptionally wide temperature range
- Optically clear :- high level of clarity
- Offers exceptional protection for electronics
- Its low viscosity is easy to apply even in thin film
- Excellent resistance to yellowing
- Good UV resistance
- RoHS-2 Compliant
Applications
Industrial
Technical Specifications
Potting Compound Type
Silicone
Compound Colour
Transparent
Weight
-
SVHC
No SVHC (19-Jan-2021)
Dispensing Method
Container
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39095090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
UN Hazard Code:1292