Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoPNM400
Order Code1743748
Also Known AsGTIN UPC EAN: 5028356101498 , EPNM400
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoPNM400
Order Code1743748
Also Known AsGTIN UPC EAN: 5028356101498 , EPNM400
Technical Datasheet
Dispensing MethodAerosol
Volume400ml
Product Range-
Product Overview
Professional paint, heat resistant to 650°C. Matt black in colour based on polyphenylmethylsiloxane. Prepare surface to be treated by removing all traces of moisture, dust and grease. Protect surrounding areas. Shake can well before use (2 mins), then spray from a distance of 30cm at room temperature. Where necessary, wait a few minutes then apply a second layer. Drying time : 15 - 30 mins. A sample test is recommended before use
- Excellent coverage and flow properties
- Rapid drying to a very tough finish
- Excellent adhesion to bare metal
- Very good resistance to moisture and chemicals
- Good adhesion and anti-corrosion characteristics
- Resistant to 650°C
Applications
Automotive, Maintenance & Repair
Technical Specifications
Dispensing Method
Aerosol
Product Range
-
Volume
400ml
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32081090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.406
UN Hazard Code:1950