Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoMCF400
Order Code891216
Also Known AsGTIN UPC EAN: 5028356101276 , EMCF400
Your Part Number
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoMCF400
Order Code891216
Also Known AsGTIN UPC EAN: 5028356101276 , EMCF400
Technical Datasheet
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
Product Overview
Electrolube Minimal Charging Freezer, MCF, is a powerful non-corrosive refrigerant for use as a rapid and safe method of cooling small components, particularly in electrical and electronic equipment, and to detect faulty soldered joints and overheating components. Electrolube Minimal Charging Freezer utilises Non Ozone Depleting materials.
- Freezer spray for static sensitive devices
- Unique additive minimises static build up whist still allowing frost formation
- Fast fault finding in electronics
- Non-flammable, cools down to -55°C
Technical Specifications
Dispensing Method
Aerosol
Weight
-
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29039980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
UN Hazard Code:1950