Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoLRM12P
Order Code725638
Also Known AsGTIN UPC EAN: 5028356101016 , ELRM12P
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoLRM12P
Order Code725638
Also Known AsGTIN UPC EAN: 5028356101016 , ELRM12P
Technical Datasheet
Volume12ml
Product Range-
Product Overview
Label Remover has been specially formulated for the quick and efficient removal of paper based pressure sensitive adhesive labels. LRM is 100% Ozone Friendly.
- Paper label remover
- Aerosol with brush enables mechanical scrubbing action to aid removal
- Handy pen version available
- Harmless to most plastics
Technical Specifications
Volume
12ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
UN Hazard Code:1993